TEC 3-2422UI | TRACO POWER

DC converter, 9-75 VDC, 3 W, 2 outputs, ±12 VDC, 79 % efficiency, TEC 3-2422UI

Order No.: 35C1114
EAN: 7613441076522
MPN:
TEC 3-2422UI
Series: TEC 3UI
TEC 3-2422UI TRACO POWER DC/DC Converters
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
DC converter, 9-75 VDC, 3 W, 2 outputs, ±12 VDC, 79 % efficiency, TEC 3-2422UI
DC converter, 9-75 VDC, 3 W, 2 outputs, ±12 VDC, 79 % efficiency, TEC 3-2422UI
Order No.: 35C2028
Manufacturer: TRACO POWER
per pc. 12.6259 € *

DC/DC Converter, TEC 3-2422UI, TRACO POWER

The TEC 3UI is a DC/DC converter with ultra-wide input range. This new converter generation is designed to seamlessly replace and offer an alternative to existing 2:1 and 4:1 input converter , ensuring no compromise on performance or cost-effectiveness. With an input voltage ranging from 9 to 75 VDC, the TEC 3UI covers a variety of standard bus voltages, minimizing the need for multiple model variants in an application. All models are equipped with short circuit protection, over current limitation, under voltage lockout and feature remote control functions. This converter operates reliably up to a maximum temperature of +90°C, with an approved operating temperature range of -40°C to +80°C according to IEC/EN/UL 62368-1 and can operate at altitudes up to 5000 meters. The compact SIP8 plastic case makes the TEC 3UI ideal for space-constrained applications. Available as both single and dual output models, ths converter is suitable for various industrial applications.

Features

  • Compact SIP8 plastic case
  • I/O isolation
  • Short circuit protection and over current limitation
  • Under voltage lockout
  • Remote ON/OFF
Technical specifications
Filter Property Value
Number of outputs 2
Output current 125 mA
Output voltage DC ±12 VDC
Input voltage AC 9-75 VDC
Power 3 W
efficiency 79 %
Design SIP8
Isolation voltage 2 kV
Length 22.3 mm
Width 10 mm
Height 11.3 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement