TEC 3-2419 | TRACO POWER

DC converter, 18-36 VDC, 3 W, 1 output, 9 VDC, 83 % efficiency, TEC 3-2419

Order No.: 32C3809
EAN: 7613441005881
MPN:
TEC 3-2419
Series: TEC 3
TEC 3-2419 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0539 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.05 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0539 €
10 pcs.
12.6497 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TEC 3-2419

TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 333 mA
Output voltage DC 9 VDC
Input voltage AC 18-36 VDC
Power 3 W
efficiency 83 %
Design SIP8
Isolation voltage 1.6 kV
Length 21.8 mm
Width 9.1 mm
Height 11.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No