TEC 3-2413UI | TRACO POWER

DC converter, 9-75 VDC, 3 W, 1 output, 15 VDC, 81 % efficiency, TEC 3-2413UI

Order No.: 35C2026
EAN: 7613441076508
MPN:
TEC 3-2413UI
Series: TEC 3UI
TEC 3-2413UI TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6259 € *
Available: 8 pcs.
Available in 7 Days: 130 pcs. - if ordered today
Total Price:
12.63 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6259 €
5 pcs.
11.9952 €
10 pcs.
11.4002 €
50 pcs.
10.8290 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, TEC 3-2413UI, TRACO POWER

The TEC 3UI is a series of isolated DC/DC converters with ultra-wide input range. This new converter generation is designed to seamlessly replace and offer an alternative to existing 2:1 and 4:1 input converter series, ensuring no compromise on performance or cost-effectiveness. With an input voltage ranging from 9 to 75 VDC, the TEC 3UI covers a variety of standard bus voltages, minimizing the need for multiple model variants in an application. All models are equipped with short circuit protection, over current limitation, under voltage lockout and feature remote control functions. The converters operate reliably up to a maximum temperature of +90°C, with an approved operating temperature range of -40°C to +80°C according to IEC/EN/UL 62368-1 and can operate at altitudes up to 5000 meters. The compact SIP8 plastic case makes the TEC 3UI series ideal for space-constrained applications. Available as both single and dual output models, these converters are suitable for various industrial applications.

Features

  • Compact SIP8 plastic case
  • Operating up to 5000m altitude
  • Short circuit protection and over current limitation
  • Under voltage lockout
  • Remote ON/OFF
Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 15 VDC
Input voltage AC 9-75 VDC
Power 3 W
efficiency 81 %
Design SIP8
Isolation voltage 2 kV
Length 22.3 mm
Width 10 mm
Height 11.3 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes