TEC 2-0921 | TRACO POWER

DC converter, 4.5-13.2 VDC, 2 W, 2 outputs, ±5 VDC, 81 % efficiency, TEC 2-0921

Order No.: 32C3732
EAN: 7613441004945
MPN:
TEC 2-0921
Series: TEC 2
TEC 2-0921 TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6025 € *
Available: 7 pcs.
Available in 7 Days: 60 pcs. - if ordered today
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6025 €
10 pcs.
10.4482 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TEC 2-0921

TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Filter Property Value
Number of outputs 2
Output current 200 mA
Output voltage DC ±5 VDC
Input voltage AC 4.5-13.2 VDC
Power 2 W
efficiency 81 %
Design SIP8
Isolation voltage 1.6 kV
Length 21.8 mm
Width 9.1 mm
Height 11.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No