TEA 1-0505HI | TRACO POWER
DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, TEA 1-0505HI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9278 € *
Available: 40 pcs.
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC Converter, TEA 1-0505HI, Traco
Highly cost efficient design DC/DC Converter, which is specifically designed to offer a low-cost solution while keeping a high quality standard.
Features
- Efficiency up to 92%
- Short circuit protection
- Excellent line / load regulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 1 W | |
| efficiency | 78 % | |
| Design | SIP7 | |
| Isolation voltage | 4 kV | |
| Length | 19.5 mm | |
| Width | 6 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |