TDR 2-2422WI | TRACO POWER
DC converter, 9-36 VDC, 2 W, 2 outputs, ±12 VDC, 81 % efficiency, TDR 2-2422WI
NCNR (non cancelable / non returnable)
DC converters, type Traco TDR 2-.
2.0 W version in DIL-14 package; Features: 4 : 1 extended-range input, no basic load necessary, sustained short circuit-proof, regulated outputs, external On/Off. Control error: on input fluctuation max. 0.2 %, on load fluctuation max. 1.0 %. Residual ripple: 30 mVpp (20 MHz bandwidth). I/O insulation voltage: 1500 VDC. Operating temperatures: –40 to +85 °C. Stand-by current: 2.5 mA.
Input voltage range from 9.0 to 36 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): TDR 2-2422WI, 2 x OUT, ±12 V, ±83 mA, 80 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 83 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 2 W | |
| efficiency | 81 % | |
| Design | DIP14 | |
| Isolation voltage | 1.6 kV | |
| Length | 18.9 mm | |
| Width | 12.8 mm | |
| Height | 8.7 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |