TDR 2-2412WISM | TRACO POWER
DC converter, 9-36 VDC, 2 W, 1 output, 12 VDC, 80 % efficiency, TDR 2-2412WISM
NCNR (non cancelable / non returnable)
SMD DC converters, type Traco TDR 2-..WISM.
2.0 W version in SMD package; Features: 4 : 1 extended-range input, no basic load necessary, sustained short circuit-proof, regulated outputs, external On/Off. Control error: on input fluctuation ±0.2 %, on load fluctuation ±1.0 %. Residual ripple: 30 mVpp (20 MHz bandwidth). I/O insulation voltage: 1500 VDC. Operating temperatures: –40 to +85 °C.
Input voltage range from 9.0 to 36 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): TDR 2-2412WISM, 1 x OUT, 12 VDC, 167 mA, 80 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 167 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 2 W | |
| efficiency | 80 % | |
| Design | SMD | |
| Isolation voltage | 1.6 kV | |
| Length | 18.9 mm | |
| Width | 12.8 mm | |
| Height | 8.7 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |