TDN 5-4823WI | TRACO POWER

DC converter, 18-75 VDC, 5 W, 2 outputs, ±15 VDC, 84 % efficiency, TDN 5-4823WI

Order No.: 34C1114
EAN: 7613441003467
MPN:
TDN 5-4823WI
Series: TDN 5WI
TDN 5-4823WI TRACO POWER DC/DC Converters Image 1
TDN 5-4823WI TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0717 € *
Available in 7 Days: 60 pcs. - if ordered today
Total Price:
29.07 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0717 €
10 pcs.
26.1562 €
*incl. VAT plus shipping costs
Subject to prior sale

Mit Eingangsspannung 18 bis 75 VDC.

Type: TDN 5-4823WI, ±15 VDC, ±0,168 A, 84 %

Technical specifications
Filter Property Value
Number of outputs 2
Output current 168 mA
Output voltage DC ±15 VDC
Input voltage AC 18-75 VDC
Power 5 W
efficiency 84 %
Design DIP8
Isolation voltage 1.5 kV
Length 13.2 mm
Width 9.1 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead