TDN 5-4815WI | TRACO POWER
DC converter, 18-75 VDC, 5 W, 1 output, 24 VDC, 83 % efficiency, TDN 5-4815WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6675 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.67 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6675 €
10 pcs.
24.8829 €
*incl. VAT plus shipping costs
Subject to prior sale
Mit Eingangsspannung 18 bis 75 VDC.
Type: TDN 5-4815WI, 24 VDC, 0,21 A, 83 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 210 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 5 W | |
| efficiency | 83 % | |
| Design | DIP8 | |
| Isolation voltage | 1.5 kV | |
| Length | 13.2 mm | |
| Width | 9.1 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |