TDN 5-4810WI | TRACO POWER

DC converter, 18-75 VDC, 5 W, 1 output, 3.3 VDC, 76 % efficiency, TDN 5-4810WI

Order No.: 34C1100
EAN: 7613441003306
MPN:
TDN 5-4810WI
Series: TDN 5WI
TDN 5-4810WI TRACO POWER DC/DC Converters Image 1
TDN 5-4810WI TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6675 € *
Available in 7 Days: 2,900 pcs. - if ordered today
Total Price:
27.67 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6675 €
10 pcs.
24.8829 €
*incl. VAT plus shipping costs
Subject to prior sale

Mit Eingangsspannung 18 bis 75 VDC.

Type: TDN 5-4810WI, 3,3 VDC, 1,0 A, 76 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 1 A
Output voltage DC 3.3 VDC
Input voltage AC 18-75 VDC
Power 5 W
efficiency 76 %
Design DIP8
Isolation voltage 1.5 kV
Length 13.2 mm
Width 9.1 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead