TDN 5-2419WISM | TRACO POWER
DC converter, 9-36 VDC, 5 W, 1 output, 9 VDC, 81 % efficiency, TDN 5-2419WISM
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TDN 5-2419WISM
The TDN 5WISM Series redefines the power density of high performance DC/DC converters. The cubical package of only 1.23 cm³ encloses a sophisticated circuit which provides 5 Watt output power without any compromise regarding reliability and functionality. They operate up to 50°C environment temperature at full load or up to 70°C with a 50% load de-rating. With 1500 VDC I/O-isolation voltage, external On/Off and short current protection, they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 556 mA | |
| Output voltage DC | 9 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 5 W | |
| efficiency | 81 % | |
| Design | SMD | |
| Isolation voltage | 1.6 kV | |
| Length | 14 mm | |
| Width | 9 mm | |
| Height | 10 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |