TDN 3-4822WI | TRACO POWER
DC converter, 18-75 VDC, 3 W, 2 outputs, ±12 VDC, 82 % efficiency, TDN 3-4822WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8472 € *
Available in 7 Days: 160 pcs. - if ordered today
Total Price:
24.85 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8472 €
10 pcs.
22.3601 €
*incl. VAT plus shipping costs
Subject to prior sale
Mit Eingangsspannung 18 bis 75 VDC.
Technical attributes (type, input voltage, output voltage, output current (± double), efficiency ): TDN 3-4822WI, ±12 VDC, ±0,125 A, 82 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 125 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 3 W | |
| efficiency | 82 % | |
| Design | DIP7 | |
| Isolation voltage | 1.5 kV | |
| Length | 13.2 mm | |
| Width | 9.1 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |