TDN 3-4821WI | TRACO POWER

DC converter, 18-75 VDC, 3 W, 2 outputs, ±5 VDC, 80 % efficiency, TDN 3-4821WI

Order No.: 34C1078
EAN: 7613441002880
MPN:
TDN 3-4821WI
Series: TDN 3WI
TDN 3-4821WI TRACO POWER DC/DC Converters Image 1
TDN 3-4821WI TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8472 € *
Available in 7 Days: 80 pcs. - if ordered today
Total Price:
24.85 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8472 €
10 pcs.
22.3601 €
*incl. VAT plus shipping costs
Subject to prior sale

Mit Eingangsspannung 18 bis 75 VDC.

Technical attributes (type, input voltage, output voltage, output current (± double), efficiency ): TDN 3-4821WI, ±5,0 VDC, ±0,3 A, 80 %

Technical specifications
Filter Property Value
Number of outputs 2
Output current 300 mA
Output voltage DC ±5 VDC
Input voltage AC 18-75 VDC
Power 3 W
efficiency 80 %
Design DIP7
Isolation voltage 1.5 kV
Length 13.2 mm
Width 9.1 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No