TDN 3-4819WI | TRACO POWER
DC converter, 18-75 VDC, 3 W, 1 output, 9 VDC, 81 % efficiency, TDN 3-4819WI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7167 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.72 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7167 €
10 pcs.
21.3367 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, Traco TDN 3-4819WI
The TDN 3WI series is a range of 3 Watt regulated dc/dc-converters. They come in a very compact DIP package (0.52 x 0.36 x 040 inch). The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 333 mA | |
| Output voltage DC | 9 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 3 W | |
| efficiency | 81 % | |
| Design | DIP7 | |
| Isolation voltage | 1.6 kV | |
| Length | 13 mm | |
| Width | 9 mm | |
| Height | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |