TDN 3-4813WI | TRACO POWER

DC converter, 18-75 VDC, 3 W, 1 output, 15 VDC, 83 % efficiency, TDN 3-4813WI

Order No.: 34C1074
EAN: 7613441002828
MPN:
TDN 3-4813WI
Series: TDN 3WI
TDN 3-4813WI TRACO POWER DC/DC Converters Image 1
TDN 3-4813WI TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7167 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
23.72 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7167 €
10 pcs.
21.3367 €
*incl. VAT plus shipping costs
Subject to prior sale

Mit Eingangsspannung 18 bis 75 VDC.

Technical attributes (type, input voltage, output voltage, output current (± double), efficiency ): TDN 3-4813WI, 15 VDC, 0,2 A, 83 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 15 VDC
Input voltage AC 18-75 VDC
Power 3 W
efficiency 83 %
Design DIP7
Isolation voltage 1.5 kV
Length 13.2 mm
Width 9.1 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No