TDN 3-2419WISM | TRACO POWER

DC converter, 9-36 VDC, 3 W, 1 output, 9 VDC, 81 % efficiency, TDN 3-2419WISM

Order No.: 32C3371
EAN: 7613441002699
MPN:
TDN 3-2419WISM
Series: TDN 3WISM
TDN 3-2419WISM TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.6207 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
25.62 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6207 €
10 pcs.
23.0622 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TDN 3-2419WISM

The TDN 3WISM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up tp 70°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 333 mA
Output voltage DC 9 VDC
Input voltage AC 9-36 VDC
Power 3 W
efficiency 81 %
Design SMD
Isolation voltage 1.6 kV
Length 14 mm
Width 9 mm
Height 10 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes