TDN 3-2419WI | TRACO POWER

DC converter, 9-36 VDC, 3 W, 1 output, 9 VDC, 81 % efficiency, TDN 3-2419WI

Order No.: 32C3362
EAN: 7613441002682
MPN:
TDN 3-2419WI
Series: TDN 3WI
TDN 3-2419WI TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7167 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
23.72 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7167 €
10 pcs.
21.3367 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TDN 3-2419WI

The TDN 3WI series is a range of 3 Watt regulated dc/dc-converters. They come in a very compact DIP package (0.52 x 0.36 x 040 inch). The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 333 mA
Output voltage DC 9 VDC
Input voltage AC 9-36 VDC
Power 3 W
efficiency 81 %
Design DIP8
Isolation voltage 1.6 kV
Length 13.2 mm
Width 9.1 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No