TDN 3-2412WISM | TRACO POWER

DC converter, 9-36 VDC, 3 W, 1 output, 12 VDC, 83 % efficiency, TDN 3-2412WISM

Order No.: 32C3107
EAN: 7613441002637
MPN:
TDN 3-2412WISM
Series: TDN 3WISM
TDN 3-2412WISM TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.6207 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.62 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6207 €
10 pcs.
23.0622 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TDN 3-2412WISM

The TDN 3WISM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up tp 70°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 250 mA
Output voltage DC 12 VDC
Input voltage AC 9-36 VDC
Power 3 W
efficiency 83 %
Design SMD
Isolation voltage 1.6 kV
Length 13.2 mm
Width 9.1 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes