TDN 3-2412WI | TRACO POWER

DC converter, 9-36 VDC, 3 W, 1 output, 12 VDC, 83 % efficiency, TDN 3-2412WI

Order No.: 34C1056
EAN: 7613441002620
MPN:
TDN 3-2412WI
Series: TDN 3WI
TDN 3-2412WI TRACO POWER DC/DC Converters Image 1
TDN 3-2412WI TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0376 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
250.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
25.0376 €

DC/DC Converter, TDN 3-2412WI, TRACO POWER

The TDN 3-2412WI is a 3 W fully regulated, high performance DC/DC converter. It comes in a compact cubical package of only 1.23 cm³. Full load operation is reliable up to 70°C environment temperature.

Features

  • Fully regulated outputs
  • Remote On/Off control
  • Short-circuit protection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 250 mA
Output voltage DC 12 VDC
Input voltage AC 9-36 VDC
Power 3 W
efficiency 83 %
Design DIP8
Isolation voltage 1.6 kV
Length 13.2 mm
Width 9.1 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No