TDN 3-2411WI | TRACO POWER

DC converter, 9-36 VDC, 3 W, 1 output, 5 VDC, 80 % efficiency, TDN 3-2411WI

Order No.: 34C1054
EAN: 7613441002606
MPN:
TDN 3-2411WI
Series: TDN 3WI
TDN 3-2411WI TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7167 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.72 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7167 €
10 pcs.
21.3367 €
*incl. VAT plus shipping costs
Subject to prior sale

Mit Eingangsspannung 9,0 bis 36 VDC.

Technical attributes (type, input voltage, output voltage, output current (± double), efficiency ): TDN 3-2411WI, 5,0 VDC, 0,6 A, 80 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 600 mA
Output voltage DC 5 VDC
Input voltage AC 9-36 VDC
Power 3 W
efficiency 80 %
Design DIP8
Isolation voltage 1.6 kV
Length 13.2 mm
Width 9.1 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No