TDN 3-2410WI | TRACO POWER

DC converter, 9-36 VDC, 3 W, 1 output, 3.3 VDC, 77 % efficiency, TDN 3-2410WI

Order No.: 34C1052
EAN: 7613441002583
MPN:
TDN 3-2410WI
Series: TDN 3WI
TDN 3-2410WI TRACO POWER DC/DC Converters Image 1
TDN 3-2410WI TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7167 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.72 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7167 €
10 pcs.
21.3367 €
*incl. VAT plus shipping costs
Subject to prior sale

Mit Eingangsspannung 9,0 bis 36 VDC.

Technical attributes (type, input voltage, output voltage, output current (± double), efficiency ): TDN 3-2410WI, 3,3 VDC, 0,7 A, 77 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 700 mA
Output voltage DC 3.3 VDC
Input voltage AC 9-36 VDC
Power 3 W
efficiency 77 %
Design DIP7
Isolation voltage 1.5 kV
Length 13.2 mm
Width 9.1 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No