TDN 3-1223WI | TRACO POWER

DC converter, 4.5-18 VDC, 3 W, 2 outputs, ±15 VDC, 82 % efficiency, TDN 3-1223WI

Order No.: 34C1050
EAN: 7613441002569
MPN:
TDN 3-1223WI
Series: TDN 3WI
TDN 3-1223WI TRACO POWER DC/DC Converters Image 1
TDN 3-1223WI TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8472 € *
Available in 7 Days: 60 pcs. - if ordered today
Total Price:
24.85 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8472 €
10 pcs.
22.3601 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD DC converters, type Traco TES2N.

Controlled 2.0 W converter; with 2 : 1 extended-range input, input filter to EN 55022, sustained short circuit-proof. Insulation voltage: I/O: 1500 VDC. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic.

Mit Eingangsspannung 4,5 bis 18 VDC.

Technical attributes (type, input voltage, output voltage, output current (± double), efficiency ): TES2N-2423, 18 - 36 VDC, 2 x OUT, ±15 VDC, ±65 mA.80 %

Technical specifications
Filter Property Value
Number of outputs 2
Output current 100 mA
Output voltage DC ±15 VDC
Input voltage AC 4.5-18 VDC
Power 3 W
efficiency 82 %
Design DIP7
Isolation voltage 1.5 kV
Length 13.2 mm
Width 9.1 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No