TDN 3-1221WI | TRACO POWER
DC converter, 4.5-18 VDC, 3 W, 2 outputs, ±5 VDC, 80 % efficiency, TDN 3-1221WI
NCNR (non cancelable / non returnable)
SMD DC converters, type Traco TES2N.
Controlled 2.0 W converter; with 2 : 1 extended-range input, input filter to EN 55022, sustained short circuit-proof. Insulation voltage: I/O: 1500 VDC. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic.
Mit Eingangsspannung 4,5 bis 18 VDC.
Technical attributes (type, input voltage, output voltage, output current (± double), efficiency ): TES2N-2413, 18 - 36 VDC, 1 x OUT, 15 VDC, 135 mA, 81 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 300 mA | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 4.5-18 VDC | |
| Power | 3 W | |
| efficiency | 80 % | |
| Design | DIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 13.2 mm | |
| Width | 9.1 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |