TDN 3-1212WI | TRACO POWER

DC converter, 4.5-18 VDC, 3 W, 1 output, 12 VDC, 83 % efficiency, TDN 3-1212WI

Order No.: 34C1040
EAN: 7613441002446
MPN:
TDN 3-1212WI
Series: TDN 3WI
TDN 3-1212WI TRACO POWER DC/DC Converters Image 1
TDN 3-1212WI TRACO POWER DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7167 € *
Available in 7 Days: 360 pcs. - if ordered today
Total Price:
23.72 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7167 €
10 pcs.
21.3367 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD DC converters, type Traco TES2N.

Controlled 2.0 W converter; with 2 : 1 extended-range input, input filter to EN 55022, sustained short circuit-proof. Insulation voltage: I/O: 1500 VDC. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. Package: plastic.

Mit Eingangsspannung 4,5 bis 18 VDC.

Technical attributes (type, input voltage, output voltage, output current (± double), efficiency ): TES2N-1221, 9.0 - 18 VDC, 2 x OUT, ±5.0 VDC, ±200 mA, 73 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 250 mA
Output voltage DC 12 VDC
Input voltage AC 4.5-18 VDC
Power 3 W
efficiency 83 %
Design DIP7
Isolation voltage 1.5 kV
Length 13.2 mm
Width 9.1 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No