TDN 1-4819WI | TRACO POWER

DC converter, 18-75 VDC, 1 W, 1 output, 9 VDC, 79 % efficiency, TDN 1-4819WI

Order No.: 32C3360
EAN: 7613441002323
MPN:
TDN 1-4819WI
Series: TDN 1WI
TDN 1-4819WI TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4930 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
10 pcs.
15.7556 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TDN 1-4819WI

The TDN 1WI Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up tp 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1500 VDC.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 112 mA
Output voltage DC 9 VDC
Input voltage AC 18-75 VDC
Power 1 W
efficiency 79 %
Design DIP7
Isolation voltage 1.6 kV
Length 13 mm
Width 9 mm
Height 14 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes