TDN 1-1223WISM | TRACO POWER
DC converter, 4.5-18 VDC, 1.1 W, 2 outputs, ±15 VDC, 81 % efficiency, TDN 1-1223WISM
NCNR (non cancelable / non returnable)
DC/DC converters, Traco TDN 1-1223WISM
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up tp 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1500 VDC.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 35 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 4.5-18 VDC | |
| Power | 1.1 W | |
| efficiency | 81 % | |
| Design | SMD | |
| Isolation voltage | 1.6 kV | |
| Length | 13.2 mm | |
| Width | 9.1 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |