TDN 1-1219WI | TRACO POWER

DC converter, 4.5-18 VDC, 1 W, 1 output, 9 VDC, 79 % efficiency, TDN 1-1219WI

Order No.: 32C3358
EAN: 7613441001968
MPN:
TDN 1-1219WI
Series: TDN 1WI
TDN 1-1219WI TRACO POWER DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4930 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
10 pcs.
15.7556 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/ DC converters, Traco TDN 1-1219WI

The TDN 1WI Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1500 VDC.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 112 mA
Output voltage DC 9 VDC
Input voltage AC 4.5-18 VDC
Power 1 W
efficiency 79 %
Design DIP8
Isolation voltage 1.6 kV
Length 13.2 mm
Width 9.1 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes