TCL 060-124 DC | TRACO POWER
DC converter, 18-75 VDC, 60 W, 1 output, 24 VDC, 86 % efficiency, TCL 060-124 DC
Unit Price (€ / pc.)
105.1603 € *
Available: 3 pcs.
Total Price:
105.16 € *
Price list
Quantity
Price per unit*
1 pcs.
105.1603 €
10 pcs.
94.6407 €
*incl. VAT plus shipping costs
Subject to prior sale
60 W converter with 18 to 75 VDC input, type TCL..DC.
Dimensions: W 45, H 75, D 100 mm. Weight: 265 g.
Technical attributes (type, output voltage/adjustment range, output current): TCL 060-124 DC, output 24 VDC/18 to 75 VDC, 2.5 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 60 W | |
| efficiency | 86 % | |
| Design | DIN rail | |
| Isolation voltage | 1.5 kV | |
| Length | 100 mm | |
| Width | 45 mm | |
| Height | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |