TBA 1-2412 | TRACO POWER
DC converter, 21.6-26.4 VDC, 1 W, 1 output, 12 VDC, 82 % efficiency, TBA 1-2412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Available: 1 pcs.
Available in 7 Days: 810 pcs. - if ordered today
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, Traco TBA 1-2412
The TBA 1 is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 80 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 21.6-26.4 VDC | |
| Power | 1 W | |
| efficiency | 82 % | |
| Design | SIP4 | |
| Isolation voltage | 1.5 kV | |
| Length | 11.6 mm | |
| Width | 6 mm | |
| Height | 9.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |