TXO 500-115-J | TRACO POWER
Open frame switching power supply, 15 VDC, 30 A, 450 W, TXO 500-115-J
NCNR (non cancelable / non returnable)
AC/DC Power Supply, TXO 500-115-J, TRACO POWER
The TXO 500 is a compact 500 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. A high efficiency of 92% allows the TXO 500 to deliver 290 Watt up to +50°C with convection cooling and 500 Watt up to +50°C with forced air cooling, while going up to +70°C with derating. It comes with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. The TXO 500 also features auxiliary functions like remote on/off, sense function and standby power making these power supplies an ideal solution for various industrial and cost sensitive applications.
Features
- Industrial AC/DC power supplies for cost sensitive applications in 6" x 4" package
- Universal input range 90 to 264 VAC
- Protection class II prepared
- Short circuit, overvoltage and overload protection
- Remote On/Off
- Sense and standby power output functions
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 30 A | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 90-264 VAC/120-370 VDC | |
| Power | 450 W | |
| efficiency | 89 % | |
| Length | 152.38 mm | |
| Width | 101.5 mm | |
| Depth | 38.6 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |