TXO 45-148-J | TRACO POWER
Open frame switching power supply, 48 VDC, 0.94 A, 45 W, TXO 45-148-J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5616 € *
Available in 7 Days: 171 pcs. - if ordered today
Total Price:
24.56 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5616 €
5 pcs.
22.1102 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC Industrial power supply, TXO 45-148-J, TRACO POWER
The TXO 45 is a compact 45 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. Excellent temperature behaviour allows full load operation from -20°C to +50°C while going up to +70°C with derating. The TXO 45 features short circuit protection, over current limitation and overvoltage protection and complies with European EMC standards and the Low Voltage Directive (LVD).
Features
- Compact open frame power supply with pin connectors
- Convection cooled (no-fan)
- Short circuit, overvoltage and overload protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 0.94 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 45 W | |
| efficiency | 85 % | |
| Length | 76.2 mm | |
| Width | 50.8 mm | |
| Depth | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |