TXO 300-112-J | TRACO POWER
Open frame switching power supply, 12 VDC, 25 A, 300 W, TXO 300-112-J
NCNR (non cancelable / non returnable)
AC/DC Industrial power supply, TXO 300-112-J, TRACO POWER
The TXO 300 is a AC/DC open frame power supply with 300 Watt and a 3000 VAC reinforced isolation system. Our TXO line specifically focuses on providing cost efficient industrial power supplies. High efficiency of up to 88% allows a compact design and an operating temperature range of -20°C to +50°C without derating, while going up to +70°C with load derating. It features remote control, comes with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. It makes the products an ideal solution for various industrial and cost sensitive applications.
Features
- Industrial AC/DC power supplies for cost sensitive applications
- Protection class II prepared
- Remote control
- Short circuit, overvoltage and overload protection
- Over temperature switch off
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 25 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 90-264 VAC/120-370 VDC | |
| Power | 300 W | |
| efficiency | 88 % | |
| Length | 127 mm | |
| Width | 76.2 mm | |
| Depth | 41.4 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |