TXO 150-148-J | TRACO POWER
Open frame switching power supply, 48 VDC, 3.125 A, 150 W, TXO 150-148-J
NCNR (non cancelable / non returnable)
AC/DC Power Supply, TXO 150-148-J, TRACO POWER
The TXO 150 is a compact 150 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. A high efficiency of 90% allows the TXO 150 to deliver 120 Watt up to +50°C with convection cooling and 150 Watt up to +50°C with forced air cooling, while going up to +70°C with derating. It comes with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields making these power supplies an ideal solution for various industrial and cost sensitive applications.
Features
- Industrial AC/DC power supplies for cost sensitive applications in 4" x 2" package
- Universal input range 90 to 264 VAC
- Protection class II prepared
- Short circuit, overvoltage and overload protection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.125 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 150 W | |
| efficiency | 90 % | |
| Length | 101.6 mm | |
| Width | 50.8 mm | |
| Depth | 30 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |