TXO 150-124-J | TRACO POWER

Open frame switching power supply, 24 VDC, 6.25 A, 150 W, TXO 150-124-J

Order No.: 35C1944
EAN: 7613441075983
MPN:
TXO 150-124-J
Series: TXO 150
TXO 150-124-J TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.2342 € *
Available: 5 pcs.
Available in 7 Days: 316 pcs. - if ordered today
Total Price:
69.23 € *
Price list
Quantity
Price per unit*
1 pcs.
69.2342 €
5 pcs.
65.7713 €
10 pcs.
62.4869 €
50 pcs.
59.3572 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Power Supply, TXO 150-124-J, TRACO POWER

The TXO 150 is a compact 150 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. A high efficiency of 90% allows the TXO 150 to deliver 120 Watt up to +50°C with convection cooling and 150 Watt up to +50°C with forced air cooling, while going up to +70°C with derating. It comes with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields making these power supplies an ideal solution for various industrial and cost sensitive applications.

Features

  • Industrial AC/DC power supplies for cost sensitive applications in 4" x 2" package
  • Universal input range 90 to 264 VAC
  • Protection class II prepared
  • Short circuit, overvoltage and overload protection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 6.25 A
Output voltage DC 24 VDC
Input voltage AC 90-264 VAC
Power 150 W
efficiency 90 %
Length 101.6 mm
Width 50.8 mm
Depth 30 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes