TXN 800-112 | TRACO POWER
Switching power supply, 12 VDC, 63 A, 756 W, TXN 800-112
NCNR (non cancelable / non returnable)
AC/DC Industrial power supply, TXN 800-112, TRACO POWER
The TXN 800 is a cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, It is easy to install in any equipment. Active PFC (>0.9), internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. All models within the TXN 800 have universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Features
- Compact metal case with screw terminal block
- Active power factor correction >0.9
- High efficiency up to 91%
- Short circuit, overvoltage and overload protection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 63 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 90-264 VAC/140-340 VDC | |
| Power | 756 W | |
| efficiency | 90 % | |
| Length | 230 mm | |
| Width | 127 mm | |
| Depth | 40.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |