TXN 35-105 | TRACO POWER
Switching power supply, 5 VDC, 7 A, 35 W, TXN 35-105
NCNR (non cancelable / non returnable)
AC/DC Industrial power supply, TXN 35-105, TRACO POWER
The TXN 35 is a cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, It is easy to install in any equipment. The TXN 35 power supply is completely convection cooled and internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. All models within the TXN 35 have universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Features
- Compact metal case with screw terminal block
- High efficiency up to 86%
- Short circuit, overvoltage and overload protection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 7 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 90-264 VAC/140-340 VDC | |
| Power | 35 W | |
| efficiency | 82 % | |
| Length | 99 mm | |
| Width | 82 mm | |
| Depth | 30 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |