TXN 25-112 | TRACO POWER

AC/DC power supply, 12 VDC, 2.1 A, 25 W, TXN 25-112

Order No.: 35C1980
EAN: 7613441077963
MPN:
TXN 25-112
Series: TXN 25
TXN 25-112 TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8992 € *
Available: 9 pcs.
Available in 7 Days: 175 pcs. - if ordered today
Total Price:
13.90 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8992 €
5 pcs.
13.2090 €
10 pcs.
12.5545 €
50 pcs.
11.9238 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Power Supply, TXN 25-112, TRACO POWER

The TXN 25 is a cost efficient, metal enclosed AC/DC power supplies series and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. The TXN 25 power supplies are completely convection cooled and internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. All models within the TXN 25 series have universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).

Features

  • Compact metal case with screw terminal block
  • High efficiency up to 86%
  • Short circuit, overvoltage and overload protection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.1 A
Output voltage DC 12 VDC
Input voltage AC 90-264 VAC/140-340 VDC
Power 25 W
efficiency 82 %
Length 99 mm
Width 82 mm
Depth 30 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes