TXN 150-148 | TRACO POWER

AC/DC power supply, 48 VDC, 3.2 A, 150 W, TXN 150-148

Order No.: 35C1992
EAN: 7613441077932
MPN:
TXN 150-148
Series: TXN 150
TXN 150-148 TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.3509 € *
Available: 5 pcs.
Available in 7 Days: 217 pcs. - if ordered today
Total Price:
45.35 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3509 €
5 pcs.
43.0780 €
10 pcs.
40.9241 €
50 pcs.
38.8773 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Power Supply, TXN 150-148, TRACO POWER

The TXN 150 is a cost efficient, metal enclosed AC/DC power supplies series and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. Active PFC (>0.9), internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. All models within the TXN 150 series have universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).

Features

  • Compact metal case with screw terminal block
  • Active power factor correction >0.9
  • High efficiency up to 90%
  • Short circuit, overvoltage and overload protection
  • Remote ON/OFF function
Technical specifications
Filter Property Value
Number of outputs 1
Output current 3.2 A
Output voltage DC 48 VDC
Input voltage AC 90-264 VAC/140-340 VDC
Power 150 W
efficiency 90 %
Length 199 mm
Width 99 mm
Depth 30 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes