TXM 200-124 | TRACO POWER
Power supply, 24 VDC, 8.4 A, 202 W, TXM 200-124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.8624 € *
Available in 7 Days: 87 pcs. - if ordered today
Total Price:
105.86 € *
Price list
Quantity
Price per unit*
1 pcs.
105.8624 €
10 pcs.
95.2833 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8.4 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 90-264 VAC/120-375 VDC | |
| Power | 202 W | |
| efficiency | 88 % | |
| Length | 202.25 mm | |
| Width | 99 mm | |
| Depth | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |