TXLN 500-148 | TRACO POWER
Power supply, 48 VDC, 10.5 A, 500 W, TXLN 500-148
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.4221 € *
Available in 7 Days: 151 pcs. - if ordered today
Total Price:
224.42 € *
Price list
Quantity
Price per unit*
1 pcs.
224.4221 €
10 pcs.
201.9787 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, TXLN 500-148, Traco
AC/DC-power supply 48 VDC, 10.5 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.
Features
- Convection cooled (no-fan)
- High efficiency up to 91 %
- Short circuit, overvoltage and overload protection
- Universal input 85-264 VAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10.5 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 85-264 VAC/120-375 VDC | |
| Power | 500 W | |
| efficiency | 91 % | |
| Length | 230 mm | |
| Width | 127 mm | |
| Depth | 40.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |