TXLN 320-148 | TRACO POWER
Power supply, 48 VDC, 6.7 A, 320 W, TXLN 320-148
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.6112 € *
Available in 7 Days: 53 pcs. - if ordered today
Total Price:
138.61 € *
Price list
Quantity
Price per unit*
1 pcs.
138.6112 €
10 pcs.
124.7596 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, TXLN 320-148, Traco
AC/DC-power supply 48 VDC, 6.7 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.
Features
- Convection cooled (no-fan)
- High efficiency up to 89 %
- Short circuit, overvoltage and overload protection
- Universal input 85-264 VAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6.7 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 85-264 VAC/120-375 VDC | |
| Power | 320 W | |
| efficiency | 89 % | |
| Length | 212 mm | |
| Width | 115 mm | |
| Depth | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |