TXLN 200-148 | TRACO POWER

Power supply, 48 VDC, 4.2 A, 200 W, TXLN 200-148

Order No.: 25K4339
EAN: 7613441064666
MPN:
TXLN 200-148
Series: TXLN
TXLN 200-148 TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.7450 € *
Available in 7 Days: 79 pcs. - if ordered today
Total Price:
101.75 € *
Price list
Quantity
Price per unit*
1 pcs.
101.7450 €
10 pcs.
91.5705 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply, TXLN 200-148, Traco

AC/DC-power supply 48 VDC, 4.2 A, metal case

Features

  • Convection cooled (no-fan)
  • High efficiency up to 89 %
  • Short circuit, overvoltage and overload protection
  • Universal input 88-264 VAC
Technical specifications
Filter Property Value
Number of outputs 1
Output current 4.2 A
Output voltage DC 48 VDC
Input voltage AC 85-264 VAC/120-375 VDC
Power 200 W
efficiency 89 %
Length 212 mm
Width 115 mm
Depth 30 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No