TXLN 200-112 | TRACO POWER
Power supply, 12 VDC, 16.7 A, 200 W, TXLN 200-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.7450 € *
Available in 7 Days: 172 pcs. - if ordered today
Total Price:
101.75 € *
Price list
Quantity
Price per unit*
1 pcs.
101.7450 €
10 pcs.
91.5705 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, TXLN 200-112, Traco
AC/DC-power supply 12 VDC, 16.7 A, metal case
Features
- Convection cooled (no-fan)
- High efficiency up to 89 %
- Short circuit, overvoltage and overload protection
- Universal input 88-264 VAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 16.7 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-264 VAC/120-375 VDC | |
| Power | 200 W | |
| efficiency | 86 % | |
| Length | 212 mm | |
| Width | 115 mm | |
| Depth | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |