TXLN 060-115 | TRACO POWER
Power supply, 15 VDC, 4 A, 60 W, TXLN 060-115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.6337 € *
Available in 7 Days: 69 pcs. - if ordered today
Total Price:
52.63 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6337 €
10 pcs.
47.3620 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, TXLN 060-115, Traco
AC/DC-power supply 15 VDC, 4.0 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.
Features
- Convection cooled (no-fan)
- High efficiency up to 86 %
- Short circuit, overvoltage and overload protection
- Universal input 88-264 VAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 88-264 VAC/125-375 VDC | |
| Power | 60 W | |
| efficiency | 83 % | |
| Length | 99 mm | |
| Width | 82 mm | |
| Depth | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |