TXLN 025-112 | TRACO POWER
Power supply, 12 VDC, 2.1 A, 25 W, TXLN 025-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3438 € *
Available in 7 Days: 167 pcs. - if ordered today
Total Price:
33.34 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3438 €
10 pcs.
29.9880 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, TXLN 025-112, Traco
AC/DC-power supply 12 VDC, 2.1 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.
Features
- Convection cooled (no-fan)
- High efficiency up to 88 %
- Short circuit, overvoltage and overload protection
- Universal input 88-264 VAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.1 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 88-264 VAC/125-375 VDC | |
| Power | 25 W | |
| efficiency | 84 % | |
| Length | 79 mm | |
| Width | 50.8 mm | |
| Depth | 28.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |