TXLN 018-103 | TRACO POWER
Power supply, 3.3 VDC, 3 A, 10 W, TXLN 018-103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7623 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.76 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7623 €
10 pcs.
25.8944 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, TXLN 018-103, Traco
AC/DC-power supply 3.3 VDC, 3.0 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.
Features
- Convection cooled (no-fan)
- High efficiency up to 85 %
- Short circuit, overvoltage and overload protection
- Universal input 85-264 VAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 85-264 VAC/120-375 VDC | |
| Power | 10 W | |
| efficiency | 73 % | |
| Length | 62 mm | |
| Width | 50.8 mm | |
| Depth | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |