TXH 120-148 | TRACO POWER
Switching power supply, 48 VDC, 2.5 A, 120 W, TXH 120-148
NCNR (non cancelable / non returnable)
Power supplies, type Traco TXH.
Compact power supply in U-angle design, 360 W models in metal enclosure, short-circuit and overvoltage protection; Input voltage range: 90 to 264 VAC/120 to 370 VDC, 47 to 63 Hz. Control error: input fluctuation max. 1.0 %, load fluctuation max. 1.0 %. Efficiency: 91 %. Operating temperatures: - 25 to +70 °C. Certifications: cULus, CB.
Output power 120 W, type TXH 120.
Dimensions: 137 x 38 x 82 mm.
Technical attributes (type, rated output voltage, output current (max.)): TXH 120-148, 48 VDC, 2.5 A
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 90-264 VAC/120-370 VDC | |
| Power | 120 W | |
| efficiency | 93 % | |
| Length | 136 mm | |
| Width | 82 mm | |
| Depth | 38 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |