TXH 060-115 | TRACO POWER

Switching power supply, 15 VDC, 4 A, 60 W, TXH 060-115

Order No.: 32C4321
EAN: 7613441048222
MPN:
TXH 060-115
Series: TXH 060
TXH 060-115 TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.0224 € *
Available in 7 Days: 32 pcs. - if ordered today
Total Price:
63.02 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0224 €
10 pcs.
56.7154 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 4 A
Output voltage DC 15 VDC
Input voltage AC 90-264 VAC/120-370 VDC
Power 60 W
efficiency 87 %
Length 80 mm
Width 38 mm
Depth 59.7 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No