TPP 65-124A-J | TRACO POWER

Open frame switching power supply, 24 VDC, 2.71 A, 65 W, TPP 65-124A-J

Order No.: 32C3145
EAN: 7613441041292
MPN:
TPP 65-124A-J
Series: TPP 65
TPP 65-124A-J TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.3211 € *
Available in 7 Days: 173 pcs. - if ordered today
Total Price:
60.32 € *
Price list
Quantity
Price per unit*
1 pcs.
60.3211 €
10 pcs.
54.2878 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.71 A
Output voltage DC 24 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 65 W
efficiency 94 %
Length 76.2 mm
Width 50.8 mm
Depth 26.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No