TPP 450-148A-M | TRACO POWER

Open frame switching power supply, 48 VDC, 9.4 A, 450 W, TPP 450-148A-M

Order No.: 32C4507
EAN: 7613441041193
MPN:
TPP 450-148A-M
Series: TPP 450AM
TPP 450-148A-M TRACO POWER Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
240.7965 € *
Available in 7 Days: 57 pcs. - if ordered today
Total Price:
240.80 € *
Price list
Quantity
Price per unit*
1 pcs.
240.7965 €
10 pcs.
216.7228 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 9.4 A
Output voltage DC 48 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 450 W
efficiency 94 %
Length 127 mm
Width 76.2 mm
Depth 40.1 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No